2533121018Y10, Ferrite Beads 3312 Case Size Multilayer Chip Bead

2533121018Y10, Ferrite Beads 3312 Case Size Multilayer Chip Bead
Изображения служат только для ознакомления,
см. техническую документацию
6478 шт., срок 5-7 недель
350 руб.
от 10 шт.300 руб.
от 25 шт.206 руб.
от 100 шт.175.03 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005061424
Артикул: 2533121018Y10
Бренд: Fair-Rite Products

Описание

Passive Components\Filters\Ferrite Beads
Multilayer Chip Beads
Fair-Rite Multilayer Chip Beads offers a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55 C to 125 C. These multilayer chip beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Технические параметры

Brand: Fair-Rite
Factory Pack Quantity: Factory Pack Quantity: 2500
Impedance: 100 Ohms
Manufacturer: Fair-Rite
Maximum DC Current: 250 mA
Maximum DC Resistance: 1.2 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Number of Elements: 2 Element
Package / Case: 3312(8530 metric)
Packaging: Reel, Cut Tape
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Series: 25
Shielding: Shielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Type: Multilayer Chip Bead

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.