2631250202, Ferrite Cable Cores Z=230 @ 100MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14834 шт., срок 5-7 недель
130 руб.
от 10 шт. —
82 руб.
от 100 шт. —
62 руб.
от 250 шт. —
53.10 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Passive Components\Filters\Ferrite Cable Cores
26x EMI Suppression CoresFair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 31 |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Frequency: | 1 MHz to 300 MHz |
Impedance: | 230 Ohms |
Inside Diameter: | 2.95 mm |
Manufacturer: | Fair-Rite |
Outside Diameter: | 6.35 mm |
Outside Length: | 25.4 mm |
Packaging: | Bulk |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Round Cable Cores Solid |
Series: | 26 |
Subcategory: | Ferrites |
Test Frequency: | 100 MHz |
Type: | Round Cable Core |
Design | Solid |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 230Ohm @ 100MHz |
Inner Dimension | 0.125"" Dia (3.18mm) |
Length | 1.000"" (25.40mm) |
Material | 31 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 0.250"" Dia (6.35mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Round |
Application | Suppression Component |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Cable Mount |
Part Status | Active |
PPAP | Unknown |
Product Diameter (mm) | 6.35 |
Diameter | 6.35mm |
Inner Diameter | 2.95mm |
Outer Diameter | 6.35mm |
Вес, г | 2.9 |
Техническая документация
Datasheet
pdf, 660 КБ
Datasheet 2631250202
pdf, 660 КБ
Datasheet 2631250202
pdf, 528 КБ
Datasheet 2631250202
pdf, 658 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.