2643166451, Ferrite Cable Cores 43 Split Flat Cable 185ohm @ 100MHz

Фото 1/2 2643166451, Ferrite Cable Cores 43 Split Flat Cable 185ohm @ 100MHz
Изображения служат только для ознакомления,
см. техническую документацию
288 шт., срок 5-7 недель
750 руб.
от 10 шт.610 руб.
от 25 шт.447 руб.
от 50 шт.419.65 руб.
1 шт. на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005061458
Артикул: 2643166451
Бренд: Fair-Rite Products

Описание

Passive Components\Filters\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 224
Impedance: 185 Ohms
Inside Height: 3.3 mm
Inside Length: 27.95 mm
Manufacturer: Fair-Rite
Outside Height: 9 mm
Outside Length: 38.35 mm
Outside Width: 28.6 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Split
Series: 26
Subcategory: Ferrites
Test Frequency: 100 MHz
Application Suppression Component
Automotive Unknown
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Part Status Active
PPAP Unknown
Type Split Flat
Вес, г 35

Техническая документация

Datasheet
pdf, 593 КБ
Datasheet
pdf, 595 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.