2643168351, Ferrite Cable Cores 43 SPLIT FLAT CABLE CORE

2643168351, Ferrite Cable Cores 43 SPLIT FLAT CABLE CORE
Изображения служат только для ознакомления,
см. техническую документацию
560 шт., срок 5-7 недель
2 510 руб.
от 10 шт.2 040 руб.
от 25 шт.1 550 руб.
от 50 шт.1 405.13 руб.
1 шт. на сумму 2 510 руб.
Плати частями
от 629 руб. × 4 платежа
Номенклатурный номер: 8005061465
Артикул: 2643168351
Бренд: Fair-Rite Products

Описание

Passive Components\Filters\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 180
Frequency: 25 MHz to 300 MHz
Impedance: 280 Ohms
Inside Height: 0.95 mm
Inside Length: 78.2 mm
Manufacturer: Fair-Rite
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Outside Height: 6.5 mm
Outside Length: 88.9 mm
Outside Width: 28.6 mm
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Split
Series: 26
Shape: Flat Ribbon
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Bead Core
Вес, г 70

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.