2643168651, Ferrite Cable Cores 43 SPLIT FLAT CABLE CORE
![Фото 1/2 2643168651, Ferrite Cable Cores 43 SPLIT FLAT CABLE CORE](https://static.chipdip.ru/lib/154/DOC031154757.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/822/DOC007822720.jpg)
157 шт., срок 5-7 недель
800 руб.
от 10 шт. —
650 руб.
от 25 шт. —
476 руб.
от 50 шт. —
447.80 руб.
1 шт.
на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Filters\Ferrite Cable Cores
26x EMI Suppression CoresFair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 43 |
Factory Pack Quantity: Factory Pack Quantity: | 180 |
Frequency: | 25 MHz to 300 MHz |
Impedance: | 188 Ohms |
Inside Height: | 6.35 mm |
Inside Length: | 26.15 mm |
Manufacturer: | Fair-Rite |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Outside Height: | 13 mm |
Outside Length: | 38.85 mm |
Outside Width: | 28.6 mm |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Flat Ribbon Cable Cores Split |
Series: | 26 |
Shape: | Flat Ribbon |
Subcategory: | Ferrites |
Test Frequency: | 100 MHz |
Type: | Bead Core |
Design | Hinged (Snap On) |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 188Ohm @ 100MHz |
Length | 1.125"" (28.58mm) |
Material | 43 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Flat |
Вес, г | 45 |
Техническая документация
Datasheet 2643168651
pdf, 596 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.