2643178351, Ferrite Cable Cores 43 FULL FLAT CABLE CORE
![2643178351, Ferrite Cable Cores 43 FULL FLAT CABLE CORE](https://static.chipdip.ru/lib/642/DOC027642149.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
94 шт., срок 5-7 недель
270 руб.
от 10 шт. —
230 руб.
от 25 шт. —
179 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Filters\Ferrite Cable Cores
26x EMI Suppression CoresFair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 43 |
Factory Pack Quantity: Factory Pack Quantity: | 873 |
Impedance: | 72 Ohms |
Inside Height: | 1.6 mm |
Inside Length: | 13.5 mm |
Manufacturer: | Fair-Rite |
Outside Height: | 6.6 mm |
Outside Length: | 18.5 mm |
Outside Width: | 12 mm |
Packaging: | Bulk |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Flat Ribbon Cable Cores Full |
Series: | 26 |
Subcategory: | Ferrites |
Design | Solid |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 82Ohm @ 100MHz |
Inner Dimension | 0.531"" W x 0.063"" H (13.49mm x 1.60mm) |
Length | 0.472"" (11.99mm) |
Material | 43 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 0.728"" W x 0.260"" H (18.49mm x 6.60mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Flat |
Вес, г | 5.9 |
Техническая документация
Datasheet 2643178351
pdf, 585 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.