2643178651, Ferrite Cable Cores 42 FLAT CABLE CORE CSFF26/6.6/6-43-21
![Фото 1/3 2643178651, Ferrite Cable Cores 42 FLAT CABLE CORE CSFF26/6.6/6-43-21](https://static.chipdip.ru/lib/031/DOC029031393.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/761/DOC005761945.jpg)
![](https://static.chipdip.ru/lib/823/DOC007823483.jpg)
2198 шт., срок 5-7 недель
240 руб.
от 10 шт. —
210 руб.
от 25 шт. —
144 руб.
от 100 шт. —
125.73 руб.
1 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Filters\Ferrite Cable Cores
26x EMI Suppression CoresFair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 43 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 34 Ohms |
Inside Height: | 1.6 mm |
Inside Length: | 21.5 mm |
Manufacturer: | Fair-Rite |
Outside Height: | 6.6 mm |
Outside Length: | 26.5 mm |
Outside Width: | 6 mm |
Packaging: | Bulk |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Flat Ribbon Cable Cores Full |
Series: | 26 |
Subcategory: | Ferrites |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.90.96.30 |
Type | Split Flat |
Application | Suppression Component |
Product Length (mm) | 26.5 |
Product Depth (mm) | 6 |
Product Height (mm) | 6.6 |
Design | Solid |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 50Ohm @ 100MHz |
Inner Dimension | 0.846"" W x 0.063"" H (21.49mm x 1.60mm) |
Length | 0.236"" (5.99mm) |
Material | 43 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 1.043"" W x 0.260"" H (26.49mm x 6.60mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 4.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.