2643180251, Ferrite Cable Cores 43 Full Flat Core 13.70x9.20x18MM

2643180251, Ferrite Cable Cores 43 Full Flat Core 13.70x9.20x18MM
Изображения служат только для ознакомления,
см. техническую документацию
219 шт., срок 5-7 недель
270 руб.
от 10 шт.230 руб.
от 25 шт.157 руб.
от 100 шт.137.62 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005061475
Артикул: 2643180251
Бренд: Fair-Rite Products

Описание

Passive Components\Filters\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 970
Impedance: 132 Ohms
Inside Height: 0.8 mm
Inside Length: 9.2 mm
Manufacturer: Fair-Rite
Outside Height: 5.3 mm
Outside Length: 13.7 mm
Outside Width: 18 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Full
Series: 26
Subcategory: Ferrites
Вес, г 5.6

Техническая документация

Datasheet
pdf, 590 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.