2643180551, Ferrite Cable Cores 43 Full Flat Core 40x34.80x18MM

2643180551, Ferrite Cable Cores 43 Full Flat Core 40x34.80x18MM
Изображения служат только для ознакомления,
см. техническую документацию
1535 шт., срок 5-7 недель
570 руб.
от 10 шт.470 руб.
от 25 шт.328 руб.
от 100 шт.284.04 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005061478
Артикул: 2643180551
Бренд: Fair-Rite Products

Описание

Passive Components\Filters\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 432
Impedance: 121 Ohms
Inside Height: 1.3 mm
Inside Length: 34.8 mm
Manufacturer: Fair-Rite
Outside Height: 6.6 mm
Outside Length: 40 mm
Outside Width: 18 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Full
Series: 26
Subcategory: Ferrites
Design Solid
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 110Ohm @ 100MHz
Inner Dimension 1.370"" W x 0.051"" H (34.80mm x 1.30mm)
Length 0.709"" (18.01mm)
Material 43
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 1.575"" W x 0.256"" H (40.01mm x 6.50mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Flat
Вес, г 18

Техническая документация

Datasheet
pdf, 589 КБ
Datasheet 2643180551
pdf, 589 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.