2643180751, Ferrite Cable Cores 43 Full Flat Core 57.60x52x12MM

2643180751, Ferrite Cable Cores 43 Full Flat Core 57.60x52x12MM
Изображения служат только для ознакомления,
см. техническую документацию
267 шт., срок 5-7 недель
620 руб.
от 10 шт.500 руб.
от 25 шт.354 руб.
от 100 шт.304.51 руб.
1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005061479
Артикул: 2643180751
Бренд: Fair-Rite Products

Описание

Passive Components\Filters\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 384
Impedance: 106 Ohms
Inside Height: 1.4 mm
Inside Length: 52 mm
Manufacturer: Fair-Rite
Outside Height: 6.7 mm
Outside Length: 57.6 mm
Outside Width: 12 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Full
Series: 26
Subcategory: Ferrites
Design Solid
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 76Ohm @ 100MHz
Length 0.472"" (11.99mm)
Material 43
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 2.268"" L x 0.264"" W (57.60mm x 6.70mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Flat
Вес, г 17

Техническая документация

Datasheet
pdf, 592 КБ
Datasheet 2643180751
pdf, 591 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.