2643540002, Ferrite Cable Cores 43 Round Cable Core Z=250 OHM @ 100MHz
![Фото 1/3 2643540002, Ferrite Cable Cores 43 Round Cable Core Z=250 OHM @ 100MHz](https://static.chipdip.ru/lib/571/DOC016571170.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/821/DOC007821729.jpg)
![](https://static.chipdip.ru/lib/193/DOC012193023.jpg)
59079 шт., срок 5-7 недель
300 руб.
от 10 шт. —
250 руб.
от 25 шт. —
177 руб.
от 100 шт. —
154 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Filters\Ferrite Cable Cores
26x EMI Suppression CoresFair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 43 |
Factory Pack Quantity: Factory Pack Quantity: | 376 |
Frequency: | 25 MHz to 300 MHz |
Impedance: | 250 Ohms |
Inside Diameter: | 6.35 mm |
Manufacturer: | Fair-Rite |
Outside Diameter: | 14.3 mm |
Outside Length: | 28.6 mm |
Packaging: | Bulk |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Round Cable Cores Solid |
Series: | 26 |
Shape: | Round |
Subcategory: | Ferrites |
Test Frequency: | 100 MHz |
Type: | Round Cable Core |
Design | Solid |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 250Ohm @ 100MHz |
Inner Dimension | 0.250"" Dia (6.35mm) |
Length | 1.125"" (28.58mm) |
Material | 43 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 0.562"" Dia (14.28mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Round |
Application | Suppression Component |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Cable Mount |
Part Status | Active |
Product Diameter (mm) | 14.3 |
Вес, г | 17.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.