38M1020AA1212, EMI Gaskets, Sheets, Absorbers & Shielding FLEX SHT 120x120mm w/Adh Priced/Sheet

Фото 1/2 38M1020AA1212, EMI Gaskets, Sheets, Absorbers & Shielding FLEX SHT 120x120mm w/Adh Priced/Sheet
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 6-8 недель
4 030 руб.
от 10 шт.3 450 руб.
от 20 шт.2 530 руб.
Добавить в корзину 1 шт. на сумму 4 030 руб.
Плати частями
от 1 009 руб. × 4 платежа
Номенклатурный номер: 8005061650
Артикул: 38M1020AA1212
Бренд: Fair-Rite Products

Описание

Passive Components\Filters\EMI Gaskets, Sheets, Absorbers & Shielding
Flexible Ferrite Sheets
Fair-Rite Flexible Ferrite Sheets are used as suppressors, blocking EM noise at lower frequencies while absorbing at higher frequencies to improve the performance of NFC, RFID, wireless charging, and shielding applications. Fair-Rite Flexible Ferrite Sheets are offered in a variety of material grades with four standard ferrite plate thicknesses. These products are manufactured with a 0.01mm thick PET film that allows bending without impacting effectiveness.

Технические параметры

Brand: Fair-Rite
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: Fair-Rite
Mounting Style: Adhesive PSA
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Absorbers
Series: M1
Subcategory: EMI/RFI
Thickness: 0.2 mm
Type: Absorber Sheets & Tiles
Thickness 0.23mm
Width 120mm
Вес, г 16

Техническая документация

Datasheet
pdf, 2469 КБ
Datasheet
pdf, 367 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.