6278180121, Ferrite Cores & Accessories 78 RM Core RM6 Ind 2400 nH 25% TOL

6278180121, Ferrite Cores & Accessories 78 RM Core RM6 Ind 2400 nH 25% TOL
Изображения служат только для ознакомления,
см. техническую документацию
812 шт., срок 5-7 недель
250 руб.
от 10 шт.210 руб.
от 25 шт.156 руб.
от 100 шт.129.56 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005061762
Артикул: 6278180121
Бренд: Fair-Rite Products

Описание

Passive Components\Filters\Ferrite Cores & Accessories
RM Cores
Fair-Rite Power Inductor RM Core configuration allows better shielding than E type geometries while providing easier winding accessibility and better power dissipation than a POT Core configuration. Fair-Rite Products RM Cores all have a solid center post and standard height and can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductor RM Core is available in a range of sizes from RM4 to RM14 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Технические параметры

Brand: Fair-Rite
Core Material: 78
Core Size: RM 6
Core: RM Core
Factory Pack Quantity: Factory Pack Quantity: 280
Inductance: 2.4 uH
Inside Diameter: 7.9 mm
Inside Height: 4.25 mm
Manufacturer: Fair-Rite
Outside Diameter: 17.6 mm
Outside Length: 6.2 mm
Packaging: Bulk
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: 25%
Вес, г 5.5

Техническая документация

Datasheet
pdf, 509 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.