1.5KE180CA-E3/54, ESD Protection Diodes / TVS Diodes 1500W 180V Bidirect

Фото 1/2 1.5KE180CA-E3/54, ESD Protection Diodes / TVS Diodes 1500W 180V Bidirect
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.190 руб.
от 100 шт.126 руб.
от 500 шт.94.80 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005062048
Артикул: 1.5KE180CA-E3/54

Описание

Unclassified
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 171 V
Clamping Voltage: 246 V
Factory Pack Quantity: Factory Pack Quantity: 1400
Ipp - Peak Pulse Current: 6.1 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-201-2
Packaging: Reel, Cut Tape
Part # Aliases: 1.5KE180CA-E3/73
Pd - Power Dissipation: 6.5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: 1.5KE
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Tradename: TRANSZORB
Vf - Forward Voltage: 3.5 V
Working Voltage: 154 V
Breakdown voltage 180V
Case DO201
Features of semiconductor devices glass passivated
Kind of package reel, tape
Leakage current 1µA
Manufacturer VISHAY
Manufacturer series 1.5KE
Max. forward impulse current 6.1A
Max. off-state voltage 154V
Mounting THT
Peak pulse power dissipation 1.5kW
Semiconductor structure bidirectional
Technology TransZorb®
Type of diode TVS
Вес, г 0.97

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов