5KP48A-E3/54, ESD Protection Diodes / TVS Diodes 5KW 48V 5% Unidir
![Фото 1/3 5KP48A-E3/54, ESD Protection Diodes / TVS Diodes 5KW 48V 5% Unidir](https://static.chipdip.ru/lib/400/DOC014400051.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/006/DOC034006595.jpg)
![](https://static.chipdip.ru/lib/207/DOC004207761.jpg)
630 руб.
от 10 шт. —
500 руб.
от 100 шт. —
387 руб.
от 250 шт. —
356.67 руб.
1 шт.
на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
TVS & ESD Protection DiodesVishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 53.3 V |
Clamping Voltage: | 77.4 V |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Ipp - Peak Pulse Current: | 64.6 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | P600-2 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 8 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | 5KP |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | Axial |
Tradename: | TransZorb |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 48 V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 53.3 |
Maximum Clamping Voltage (V) | 77.4 |
Maximum Reverse Stand-Off Voltage (V) | 48 |
Maximum Forward Voltage (V) | 3.5 |
Peak Forward Surge Current (A) | 600 |
Maximum Peak Pulse Current (A) | 64.6 |
Maximum Reverse Leakage Current (uA) | 2 |
Test Current (mA) | 5 |
Peak Pulse Power Dissipation (W) | 5000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 8000 |
Supplier Temperature Grade | Commercial |
Product Weight (g) | 2.776 |
Packaging | Tape and Reel |
Standard Package Name | Case P-600 |
Pin Count | 2 |
Supplier Package | Case P-600 |
Mounting | Through Hole |
Diameter | 9.1(Max) |
Package Length | 9.1(Max) |
PCB changed | 2 |
Lead Shape | Through Hole |
Diode Configuration | Single |
Maximum Clamping Voltage | 77.4V |
Maximum Operating Temperature | +175 °C |
Maximum Peak Pulse Current | 64.6A |
Maximum Reverse Leakage Current | 2µA |
Maximum Reverse Stand-off Voltage | 48V |
Minimum Breakdown Voltage | 53.3V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Package Type | P600 |
Peak Pulse Power Dissipation | 5000W |
Test Current | 5mA |
Width | 9.1mm |
Вес, г | 2.1 |
Техническая документация
Datasheet
pdf, 83 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 222 КБ
Datasheet 5KP12A-E3
pdf, 79 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов