BYM10-400-E3/96, Rectifiers 400 Volt 1.0 Amp Glass Passivated

Фото 1/3 BYM10-400-E3/96, Rectifiers 400 Volt 1.0 Amp Glass Passivated
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.88 руб.
от 100 шт.50 руб.
от 500 шт.44.02 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005062452
Артикул: BYM10-400-E3/96

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Технические параметры

Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 6000
If - Forward Current: 1 A
Ir - Reverse Current: 10 uA
Manufacturer: Vishay
Max Surge Current: 30 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DO-213AB
Part # Aliases: BYM10-400-E3/97
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Subcategory: Diodes & Rectifiers
Termination Style: MELF
Tradename: SUPERECTIFIER
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 400 V
Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 1A
Maximum Forward Voltage Drop 1.1V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-213AB
Peak Non-Repetitive Forward Surge Current 30A
Peak Reverse Repetitive Voltage 400V
Pin Count 2
Rectifier Type General Purpose
Capacitance 8pF
Case DO213AB
Features of semiconductor devices glass passivated
Kind of package reel, tape
Leakage current 50µA
Load current 1A
Manufacturer VISHAY
Max. forward impulse current 30A
Max. forward voltage 1.1V
Max. off-state voltage 0.4kV
Mounting SMD
Semiconductor structure single diode
Type of diode rectifying
Вес, г 0.14

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов