EGF1D-E3/67A, Rectifiers 1.0 Amp 200V 50ns
![Фото 1/2 EGF1D-E3/67A, Rectifiers 1.0 Amp 200V 50ns](https://static.chipdip.ru/lib/161/DOC031161759.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/170/DOC004170023.jpg)
180 руб.
от 10 шт. —
150 руб.
от 100 шт. —
98 руб.
от 500 шт. —
80.10 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Rectifier Diode Switching 200V 1A 50ns 2-Pin DO-214BA T/R
Технические параметры
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-214BA(GF1) |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 50 ns |
Series: | EGF |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 200 V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 200 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 50(Typ) |
Peak Reverse Repetitive Voltage (V) | 200 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-BA |
Supplier Package | DO-214BA |
Supplier Temperature Grade | Commercial |
Type | Switching Diode |
Maximum Continuous Forward Current - (A) | 1 |
Military | No |
Operating Temperature - (??C) | -65~175 |
Peak Forward Voltage - (V) | 1 |
Peak Non-Repetitive Surge Current - (A) | 30 |
Peak Reverse Current - (uA) | 5 |
Peak Reverse Recovery Time - (ns) | 50(Typ) |
Peak Reverse Repetitive Voltage - (V) | 200 |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов