GBU6A-E3/45, Bridge Rectifiers 50 Volt 6.0 Amp Glass Passivated

590 руб.
от 10 шт.460 руб.
от 100 шт.347 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005062762
Артикул: GBU6A-E3/45

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
GBU/KBU Bridge Rectifiers Vishay Semiconductor GBU/KBU Bridge Rectifiers are single-phase rectifiers with 150°C and 175°C junction temperature. These GBU/KBU rectifiers offer high surge current capability and high case dielectric strength of 1500VRMS. The GBU/KBU bridge rectifiers are ideal for printed circuit boards. These rectifiers are space-saving and high-current-density isoCink+TM rectifiers that are available with current specifications including 45A, 30A, 25A, 20A, 15A, 12A, and 10A. Typical applications include AC/DC bridge full wave rectification for switching power supply, home applications, telecom power supply, high-efficiency desktop PC, and server SMPS.

Технические параметры

Brand: Vishay General Semiconductor
Factory Pack Quantity: 800
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 175 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: GBU
Packaging: Tube
Part # Aliases: GBU6A-E3/51
Peak Reverse Voltage: 50 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Termination Style: Solder Pin
Type: Single Phase Bridge
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 35 V
Вес, г 4

Техническая документация

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов