GBU8K-E3/45, Bridge Rectifiers 800 Volt 8.0 Amp Glass Passivated
![Фото 1/6 GBU8K-E3/45, Bridge Rectifiers 800 Volt 8.0 Amp Glass Passivated](https://static.chipdip.ru/lib/561/DOC006561330.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/871/DOC025871891.jpg)
![](https://static.chipdip.ru/lib/817/DOC035817898.jpg)
![](https://static.chipdip.ru/lib/172/DOC004172360.jpg)
![](https://static.chipdip.ru/lib/871/DOC025871895.jpg)
![](https://static.chipdip.ru/lib/817/DOC035817902.jpg)
570 руб.
от 10 шт. —
460 руб.
от 100 шт. —
346 руб.
от 500 шт. —
280.07 руб.
1 шт.
на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги14
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
GBU/KBU Bridge RectifiersVishay Semiconductor GBU/KBU Bridge Rectifiers are single-phase rectifiers with 150°C and 175°C junction temperature. These GBU/KBU rectifiers offer high surge current capability and high case dielectric strength of 1500V RMS. The GBU/KBU bridge rectifiers are ideal for printed circuit boards. These rectifiers are space-saving and high-current-density isoCink+TM rectifiers that are available with current specifications including 45A, 30A, 25A, 20A, 15A, 12A, and 10A. Typical applications include AC/DC bridge full wave rectification for switching power supply, home applications, telecom power supply, high-efficiency desktop PC, and server SMPS.
Технические параметры
Brand: | Vishay General Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 200 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | GBU |
Packaging: | Tube |
Part # Aliases: | GBU8K-E3/51 |
Peak Reverse Voltage: | 800 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Lead |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 560 V |
Bridge Type | Single Phase |
Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Package Type | GBU |
Peak Average Forward Current | 8A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 200A |
Peak Reverse Current | 5µA |
Peak Reverse Repetitive Voltage | 800V |
Pin Count | 4 |
Width | 3.56mm |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 4 |
Peak Average Forward Current (A) | 8 |
Peak Forward Voltage (V) | 1 |
Peak Non-Repetitive Forward Surge Current (A) | 200 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Repetitive Voltage (V) | 800 |
Peak RMS Reverse Voltage (V) | 560 |
PPAP | No |
Standard Package Name | Case GBU |
Supplier Package | Case GBU |
Вес, г | 3.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов