KBL08-E4/51, Bridge Rectifiers 4 Amp 800 Volt 200 Amp IFSM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
от 10 шт. —
670 руб.
от 100 шт. —
560 руб.
от 300 шт. —
457.68 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
The KBL08-E4/51 is a 4-pin single-phase Bridge Rectifier Diode with high surge current capability. It is used in general purpose AC/DC bridge full wave rectification for monitor, TV, printer, SMPS, adapter, audio equipment and home appliances applications.
• UL94V-0 Flammability rating
• Ideal for printed circuit board
• 1500VRMS High case dielectric strength
• Solder dip 275°C maximum 10s, per JESD 22-B106
• 560V Maximum RMS voltage
• -50 to 150°C Operating junction temperature range
Технические параметры
Brand: | Vishay General Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 200 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | Through Hole |
Package / Case: | KBL |
Packaging: | Tray |
Peak Reverse Voltage: | 800 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Lead |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 560 V |
Average Forward Current | 4А |
Bridge Rectifier Mounting | Through Hole |
Forward Voltage Max | 1.1В |
Repetitive Peak Reverse Voltage | 800В |
Количество Выводов | 4вывод(-ов) |
Линейка Продукции | - |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Мостового Выпрямителя | KBL |
Bridge Type | Single Phase |
Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -50 °C |
Mounting Type | Through Hole |
Package Type | KBL |
Peak Average Forward Current | 4A |
Peak Forward Voltage | 1.1V |
Peak Non-Repetitive Forward Surge Current | 200A |
Peak Reverse Current | 1mA |
Peak Reverse Repetitive Voltage | 800V |
Pin Count | 4 |
Width | 6.5mm |
Automotive | No |
ECCN (US) | EAR99 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -50 |
Mounting | Through Hole |
Packaging | Bulk |
Part Status | Active |
PCB changed | 4 |
Peak Average Forward Current (A) | 4@Ta=50C |
Peak Forward Voltage (V) | 1.1 |
Peak Non-Repetitive Forward Surge Current (A) | 200 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Repetitive Voltage (V) | 800 |
Peak RMS Reverse Voltage (V) | 560 |
PPAP | No |
Supplier Package | Case KBL |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 93 КБ
Datasheet KBL08-E4/51
pdf, 71 КБ
KBL001-KBL10 DATASHEET
pdf, 28 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов