KBU4D-E4/51, Bridge Rectifiers 4.0 Amp 200 Volt
![Фото 1/5 KBU4D-E4/51, Bridge Rectifiers 4.0 Amp 200 Volt](https://static.chipdip.ru/lib/642/DOC027642838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/170/DOC004170341.jpg)
![](https://static.chipdip.ru/lib/620/DOC004620556.jpg)
![](https://static.chipdip.ru/lib/035/DOC024035550.jpg)
![](https://static.chipdip.ru/lib/530/DOC003530314.jpg)
1 050 руб.
от 10 шт. —
690 руб.
от 100 шт. —
595 руб.
от 250 шт. —
559.15 руб.
Добавить в корзину 1 шт.
на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
от 264 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
GBU/KBU Bridge RectifiersVishay Semiconductor GBU/KBU Bridge Rectifiers are single-phase rectifiers with 150°C and 175°C junction temperature. These GBU/KBU rectifiers offer high surge current capability and high case dielectric strength of 1500V RMS. The GBU/KBU bridge rectifiers are ideal for printed circuit boards. These rectifiers are space-saving and high-current-density isoCink+TM rectifiers that are available with current specifications including 45A, 30A, 25A, 20A, 15A, 12A, and 10A. Typical applications include AC/DC bridge full wave rectification for switching power supply, home applications, telecom power supply, high-efficiency desktop PC, and server SMPS.
Технические параметры
Brand: | Vishay General Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 200 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | Through Hole |
Package / Case: | KBU |
Packaging: | Tray |
Peak Reverse Voltage: | 200 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Lead |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 140 V |
Average Forward Current | 4А |
Bridge Rectifier Mounting | Through Hole |
Forward Voltage Max | 1В |
Repetitive Peak Reverse Voltage | 200В |
Количество Выводов | 4вывод(-ов) |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Мостового Выпрямителя | KBU |
Automotive | No |
Bridge Type | Single Phase |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -50 |
Mounting | Through Hole |
Packaging | Bulk |
Part Status | Active |
PCB changed | 4 |
Peak Average Forward Current (A) | 4 |
Peak Forward Voltage (V) | 1 |
Peak Non-Repetitive Forward Surge Current (A) | 200 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Repetitive Voltage (V) | 200 |
Peak RMS Reverse Voltage (V) | 140 |
Pin Count | 4 |
PPAP | No |
Supplier Package | Case KBU |
Supplier Temperature Grade | Commercial |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -50 °C |
Mounting Type | Through Hole |
Package Type | KBU |
Peak Average Forward Current | 4A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 200A |
Peak Reverse Current | 5µA |
Peak Reverse Repetitive Voltage | 200V |
Width | 7.1mm |
Вес, г | 8 |
Техническая документация
Datasheet
pdf, 81 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 81 КБ
Datasheet
pdf, 81 КБ
Datasheet
pdf, 80 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов