KBU6K-E4/51, Bridge Rectifiers 6.0 Amp 800 Volt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
от 10 шт. —
650 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
GBU/KBU Bridge RectifiersVishay Semiconductor GBU/KBU Bridge Rectifiers are single-phase rectifiers with 150°C and 175°C junction temperature. These GBU/KBU rectifiers offer high surge current capability and high case dielectric strength of 1500V RMS. The GBU/KBU bridge rectifiers are ideal for printed circuit boards. These rectifiers are space-saving and high-current-density isoCink+TM rectifiers that are available with current specifications including 45A, 30A, 25A, 20A, 15A, 12A, and 10A. Typical applications include AC/DC bridge full wave rectification for switching power supply, home applications, telecom power supply, high-efficiency desktop PC, and server SMPS.
Технические параметры
Brand: | Vishay General Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 250 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | Through Hole |
Package / Case: | KBU |
Packaging: | Tray |
Peak Reverse Voltage: | 800 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Lead |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 560 V |
Average Forward Current | 6А |
Bridge Rectifier Mounting | Through Hole |
Forward Voltage Max | 1В |
Repetitive Peak Reverse Voltage | 800В |
Количество Выводов | 4вывод(-ов) |
Линейка Продукции | - |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Мостового Выпрямителя | KBU |
Bridge Type | Single Phase |
Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -50 °C |
Mounting Type | Through Hole |
Package Type | KBU |
Peak Average Forward Current | 6A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 250A |
Peak Reverse Current | 5µA |
Peak Reverse Repetitive Voltage | 800V |
Pin Count | 4 |
Width | 7.1mm |
Вес, г | 8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов