KBU6M-E4/51, Bridge Rectifiers 6.0 Amp 1000 Volt

Фото 1/6 KBU6M-E4/51, Bridge Rectifiers 6.0 Amp 1000 Volt
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
от 10 шт.850 руб.
от 100 шт.702 руб.
от 250 шт.581.32 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
Номенклатурный номер: 8005062894
Артикул: KBU6M-E4/51

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
GBU/KBU Bridge Rectifiers
Vishay Semiconductor GBU/KBU Bridge Rectifiers are single-phase rectifiers with 150°C and 175°C junction temperature. These GBU/KBU rectifiers offer high surge current capability and high case dielectric strength of 1500V RMS. The GBU/KBU bridge rectifiers are ideal for printed circuit boards. These rectifiers are space-saving and high-current-density isoCink+TM rectifiers that are available with current specifications including 45A, 30A, 25A, 20A, 15A, 12A, and 10A. Typical applications include AC/DC bridge full wave rectification for switching power supply, home applications, telecom power supply, high-efficiency desktop PC, and server SMPS.

Технические параметры

Brand: Vishay General Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 250
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 250 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Mounting Style: Through Hole
Package / Case: KBU
Packaging: Tray
Peak Reverse Voltage: 1 kV
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Termination Style: Solder Lead
Type: Single Phase Bridge
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 700 V
Конфигурация 1-фазный мост
Bridge Type Single Phase
Configuration Single
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -50 °C
Mounting Type Through Hole
Package Type KBU
Peak Average Forward Current 6A
Peak Forward Voltage 1V
Peak Non-Repetitive Forward Surge Current 250A
Peak Reverse Current 5µA
Peak Reverse Repetitive Voltage 1000V
Pin Count 4
Width 7.1mm
Вес, г 8

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet KBU6M-E4
pdf, 78 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов