P6KE24A-E3/54, ESD Protection Diodes / TVS Diodes 600W 24V Unidirect

Фото 1/2 P6KE24A-E3/54, ESD Protection Diodes / TVS Diodes 600W 24V Unidirect
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.75 руб.
от 500 шт.55.28 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005063124
Артикул: P6KE24A-E3/54

Описание

Unclassified
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 22.8 V
Clamping Voltage: 33.2 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Ipp - Peak Pulse Current: 18.1 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-204AC-2
Packaging: Reel, Cut Tape
Part # Aliases: P6KE24A-E3/73
Pd - Power Dissipation: 5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: P6KE
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Working Voltage: 20.5 V
Breakdown voltage 24V
Case DO15
Features of semiconductor devices glass passivated
Kind of package reel, tape
Leakage current 1µA
Manufacturer VISHAY
Manufacturer series P6KE
Max. forward impulse current 18.1A
Max. off-state voltage 20.5V
Mounting THT
Peak pulse power dissipation 0.6kW
Semiconductor structure unidirectional
Technology TransZorb®
Type of diode TVS
Вес, г 0.43

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов