P6SMB33A-E3/52, ESD Protection Diodes / TVS Diodes 600W 33V Unidirect
![P6SMB33A-E3/52, ESD Protection Diodes / TVS Diodes 600W 33V Unidirect](https://static.chipdip.ru/lib/381/DOC025381091.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95 руб.
от 10 шт. —
68 руб.
от 100 шт. —
29 руб.
от 750 шт. —
19.29 руб.
1 шт.
на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги8
Описание
Unclassified
TVS & ESD Protection DiodesVishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 31.4 V |
Clamping Voltage: | 45.7 V |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Ipp - Peak Pulse Current: | 13.1 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AA-2 |
Pd - Power Dissipation: | 5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | P6SMB |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | TransZorb |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 28.2 V |
Applications | General Purpose |
Base Product Number | P6SMB33 -> |
Current - Peak Pulse (10/1000Вµs) | 13.1A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Other Related Documents | http://www.vishay.com/docs/88869/packaging.pdf |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
Power - Peak Pulse | 600W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | P6SMB, TransZorbВ® -> |
Supplier Device Package | DO-214AA (SMB) |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 31.4V |
Voltage - Clamping (Max) @ Ipp | 45.7V |
Voltage - Reverse Standoff (Typ) | 28.2V |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов