SA7.5CA-E3/54, ESD Protection Diodes / TVS Diodes 500W 7.5V Bidirect

Фото 1/2 SA7.5CA-E3/54, ESD Protection Diodes / TVS Diodes 500W 7.5V Bidirect
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 100 шт.85 руб.
от 500 шт.63.98 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005063440
Артикул: SA7.5CA-E3/54

Описание

Unclassified
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 8.33 V
Clamping Voltage: 12.9 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Ipp - Peak Pulse Current: 38.8 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-204AC-2
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 3 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 500 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SAx
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Working Voltage: 7.5 V
Breakdown voltage 8.33…9.21V
Case DO15
Features of semiconductor devices glass passivated
Kind of package reel, tape
Leakage current 0.1mA
Manufacturer VISHAY
Max. forward impulse current 38.8A
Max. off-state voltage 7.5V
Mounting THT
Peak pulse power dissipation 0.5kW
Semiconductor structure bidirectional
Technology TransZorb®
Type of diode TVS
Вес, г 0.43

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов