SM15T22A-E3/57T, ESD Protection Diodes / TVS Diodes 1500W 22V 5% Uni
![Фото 1/3 SM15T22A-E3/57T, ESD Protection Diodes / TVS Diodes 1500W 22V 5% Uni](https://static.chipdip.ru/lib/660/DOC017660561.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/750/DOC015750925.jpg)
![](https://static.chipdip.ru/lib/542/DOC007542215.jpg)
140 руб.
от 10 шт. —
120 руб.
от 100 шт. —
77 руб.
от 500 шт. —
65.26 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
TVS & ESD Protection DiodesVishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 20.9 V |
Clamping Voltage: | 30.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 1700 |
Ipp - Peak Pulse Current: | 49 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AB-2 |
Part # Aliases: | SM15T22A-E3/9AT |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SM15T |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | TransZorb |
Working Voltage: | 18.8 V |
Applications | General Purpose |
Base Product Number | SM15T22 -> |
Current - Peak Pulse (10/1000Вµs) | 49A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Other Related Documents | http://www.vishay.com/docs/88869/packaging.pdf |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AB, SMC |
Power - Peak Pulse | 1500W (1.5kW) |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SM15T, TransZorbВ® -> |
Supplier Device Package | DO-214AB (SMCJ) |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 20.9V |
Voltage - Clamping (Max) @ Ipp | 30.6V |
Voltage - Reverse Standoff (Typ) | 18.8V |
Automotive | No |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 30.6 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 49 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 18.8 |
Minimum Breakdown Voltage (V) | 20.9 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 1500 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Вес, г | 0.26 |
Техническая документация
Datasheet
pdf, 103 КБ
Datasheet
pdf, 107 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов