SM15T27A-E3/57T, ESD Protection Diodes / TVS Diodes 1500W 27V 5% Uni

Фото 1/2 SM15T27A-E3/57T, ESD Protection Diodes / TVS Diodes 1500W 27V 5% Uni
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 100 шт.107 руб.
от 500 шт.86.49 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005063556
Артикул: SM15T27A-E3/57T

Описание

Unclassified
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 25.7 V
Clamping Voltage: 37.5 V
Factory Pack Quantity: Factory Pack Quantity: 1700
Ipp - Peak Pulse Current: 40 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-214AB-2
Part # Aliases: SM15T27A-E3/9AT
Pd - Power Dissipation: 6.5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SM15T
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: TransZorb
Working Voltage: 23.1 V
Diode Configuration Single
Direction Type Uni-Directional
Maximum Clamping Voltage 48.3V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 207A
Maximum Reverse Leakage Current 1µA
Maximum Reverse Stand-off Voltage 23.1V
Minimum Breakdown Voltage 25.7V
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SMC
Peak Pulse Power Dissipation 1500W
Pin Count 2
Test Current 1mA
Width 6.22mm
Вес, г 0.26

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов