SM6T12CA-E3/5B, ESD Protection Diodes / TVS Diodes 600W 12V 5% Bi

SM6T12CA-E3/5B, ESD Protection Diodes / TVS Diodes 600W 12V 5% Bi
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.110 руб.
от 100 шт.69 руб.
от 500 шт.51.18 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005063573
Артикул: SM6T12CA-E3/5B

Описание

Unclassified
TVS & ESD Protection Diodes Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 11.4 V
Clamping Voltage: 16.7 V
Factory Pack Quantity: 3200
Ipp - Peak Pulse Current: 36 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Operating Supply Voltage: DO-214AA-2
Package/Case: DO-214AA-2
Part # Aliases: SM6T12CA-E3/52
Pd - Power Dissipation: 5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 10.2 V
Applications General Purpose
Base Product Number SM6T12 ->
Bidirectional Channels 1
Current - Peak Pulse (10/1000Вµs) 36A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Other Related Documents http://www.vishay.com/docs/88869/packaging.pdf
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AA, SMB
Power - Peak Pulse 600W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SM6T, TransZorbВ® ->
Supplier Device Package DO-214AA (SMBJ)
Type Zener
Voltage - Breakdown (Min) 11.4V
Voltage - Clamping (Max) @ Ipp 16.7V
Voltage - Reverse Standoff (Typ) 10.2V
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов