SM6T15A-E3/52, ESD Protection Diodes / TVS Diodes 600W 15V 5% Uni
![Фото 1/3 SM6T15A-E3/52, ESD Protection Diodes / TVS Diodes 600W 15V 5% Uni](https://static.chipdip.ru/lib/381/DOC025381125.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/955/DOC022955942.jpg)
![](https://static.chipdip.ru/lib/029/DOC023029753.jpg)
140 руб.
от 10 шт. —
110 руб.
от 100 шт. —
62 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
TVS & ESD Protection DiodesVishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 14.3 V |
Clamping Voltage: | 21.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 28 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | DO-214AA-2 |
Package / Case: | DO-214AA-2 |
Part # Aliases: | SM6T15A-E3/5B |
Pd - Power Dissipation: | 5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SM6T |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | TransZorb |
Working Voltage: | 12.8 V |
Diode Configuration | Single |
Direction Type | Bi-Directional, Uni-Directional |
Maximum Clamping Voltage | 27.2 V, 21.2V |
Minimum Breakdown Voltage | 14.3V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AA |
Peak Pulse Power Dissipation | 600W |
Pin Count | 2 |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов