SM6T15CA-E3/52, ESD Protection Diodes / TVS Diodes 600W 15V 5% Bi
![Фото 1/3 SM6T15CA-E3/52, ESD Protection Diodes / TVS Diodes 600W 15V 5% Bi](https://static.chipdip.ru/lib/381/DOC025381125.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/539/DOC002539803.jpg)
![](https://static.chipdip.ru/lib/140/DOC037140669.jpg)
120 руб.
от 10 шт. —
94 руб.
от 100 шт. —
65 руб.
от 500 шт. —
51.44 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
TVS & ESD Protection DiodesVishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 14.3 V |
Clamping Voltage: | 21.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 28 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | DO-214AA-2 |
Package / Case: | DO-214AA-2 |
Part # Aliases: | SM6T15CA-E3/5B |
Pd - Power Dissipation: | 5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SM6T |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | TransZorb |
Working Voltage: | 12.8 V |
Automotive | No |
Configuration | Single |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 21.2 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 28 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 12.8 |
Minimum Breakdown Voltage (V) | 14.3 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 600 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Breakdown voltage | 15V |
Case | SMB |
Features of semiconductor devices | glass passivated |
Kind of package | reel, tape |
Leakage current | 1µA |
Manufacturer | VISHAY |
Manufacturer series | SM6T |
Max. forward impulse current | 28A |
Max. off-state voltage | 12.8V |
Peak pulse power dissipation | 0.6kW |
Semiconductor structure | bidirectional |
Technology | TransZorb® |
Tolerance | ±5% |
Type of diode | TVS |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов