SM6T30CA-E3/52, ESD Protection Diodes / TVS Diodes 600W 30V 5% Bi
![SM6T30CA-E3/52, ESD Protection Diodes / TVS Diodes 600W 30V 5% Bi](https://static.chipdip.ru/lib/381/DOC025381125.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 10 шт. —
110 руб.
от 100 шт. —
68 руб.
от 500 шт. —
52.21 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
TVS & ESD Protection DiodesVishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 28.5 V |
Clamping Voltage: | 41.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 14.5 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | DO-214AA-2 |
Package / Case: | DO-214AA-2 |
Part # Aliases: | SM6T30CA-E3/5B |
Pd - Power Dissipation: | 5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SM6T |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | TransZorb |
Working Voltage: | 25.6 V |
Applications | General Purpose |
Base Product Number | SM6T30 -> |
Bidirectional Channels | 1 |
Current - Peak Pulse (10/1000Вµs) | 14.5A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Other Related Documents | http://www.vishay.com/docs/88869/packaging.pdf |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
Power - Peak Pulse | 600W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SM6T, TransZorbВ® -> |
Supplier Device Package | DO-214AA (SMBJ) |
Type | Zener |
Voltage - Breakdown (Min) | 28.5V |
Voltage - Clamping (Max) @ Ipp | 41.5V |
Voltage - Reverse Standoff (Typ) | 25.6V |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов