SM6T68CA-E3/52, ESD Protection Diodes / TVS Diodes 600W 68V 5% Bi

Фото 1/2 SM6T68CA-E3/52, ESD Protection Diodes / TVS Diodes 600W 68V 5% Bi
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.94 руб.
от 100 шт.70 руб.
от 500 шт.43.51 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005063596
Артикул: SM6T68CA-E3/52

Описание

Unclassified
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 64.6 V
Clamping Voltage: 92 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 6.5 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Operating Supply Voltage: DO-214AA-2
Package / Case: DO-214AA-2
Part # Aliases: SM6T68CA-E3/5B
Pd - Power Dissipation: 5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SM6T
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: TransZorb
Working Voltage: 58.1 V
Diode Configuration Single
Direction Type Bi-Directional, Uni-Directional
Maximum Clamping Voltage 92 V, 121V
Minimum Breakdown Voltage 64.6V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AA
Peak Pulse Power Dissipation 600W
Pin Count 2
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов