SMAJ28A-E3/61, ESD Protection Diodes / TVS Diodes 400W 28V 5% Uni

Фото 1/3 SMAJ28A-E3/61, ESD Protection Diodes / TVS Diodes 400W 28V 5% Uni
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.82 руб.
от 100 шт.37 руб.
от 1000 шт.22.27 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги20
Номенклатурный номер: 8005063661
Артикул: SMAJ28A-E3/61

Описание

Unclassified
Описание Диод: TVS, 300Вт, 31,1В, 8,8А, однонаправленный, SMA, бобина, лента Характеристики
Категория Диод
Тип защитный

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 31.1 V
Clamping Voltage: 45.4 V
Factory Pack Quantity: Factory Pack Quantity: 1800
Ipp - Peak Pulse Current: 8.8 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AC-2
Part # Aliases: SMAJ28A-E3/5A
Pd - Power Dissipation: 3.3 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
REACH - SVHC: Details
Series: SMAJ_A
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Working Voltage: 28 V
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Configuration Single
Direction Type Uni-Directional
Number of Elements per Chip 1
Minimum Breakdown Voltage (V) 31.1
Maximum Clamping Voltage (V) 45.4
Maximum Reverse Stand-Off Voltage (V) 28
Maximum Peak Pulse Current (A) 8.8
Maximum Reverse Leakage Current (uA) 1
Test Current (mA) 1
Peak Pulse Power Dissipation (W) 400
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Supplier Temperature Grade Commercial
Operating Junction Temperature (°C) -55 to 150
Packaging Tape and Reel
Supplier Package SMA
Pin Count 2
Standard Package Name DO-214-AC
Mounting Surface Mount
Package Height 2.09(Max)
Package Length 4.5(Max)
Package Width 2.79(Max)
PCB changed 2
Lead Shape J-Lead
Applications General Purpose
Base Product Number SMAJ28 ->
Current - Peak Pulse (10/1000Вµs) 8.8A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AC, SMA
Power - Peak Pulse 400W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series TransZorbВ® ->
Supplier Device Package DO-214AC (SMA)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Voltage - Reverse Standoff (Typ) 28V
Тип защитный
Вес, г 1

Техническая документация

Datasheet
pdf, 103 КБ
Datasheet
pdf, 108 КБ
Datasheet
pdf, 91 КБ
SMAJ
pdf, 140 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов