DLP-2232H, Interface Modules Dual Ch USB Adapter w/ FTDI FT2232H
![Фото 1/2 DLP-2232H, Interface Modules Dual Ch USB Adapter w/ FTDI FT2232H](https://static.chipdip.ru/lib/166/DOC031166588.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/773/DOC007773220.jpg)
67 шт., срок 5-7 недель
8 810 руб.
1 шт.
на сумму 8 810 руб.
Плати частями
от 2 204 руб. × 4 платежа
от 2 204 руб. × 4 платежа
Альтернативные предложения1
Описание
Embedded Solutions\Interface Modules
DLP-2232H Dual Channel High Speed USB ModuleDLP Design Dual Channel High Speed USB Module is a USB-to-UART/FIFO interface module based on USB 2.0 high speed (480Mb/s) silicon. The DLP-2232H has a maximum VCCIO of +3.6 Volts, but its IO pins are +5.0 Volt tolerant as inputs. DLP Design Dual Channel High Speed USB Module is manufactured in a lead-free, RoHS-compliant, compact 40-pin, 0.1 inch spaced, standard 0.6 inch wide DIP footprint.
Технические параметры
Brand: | DLP Design |
Dimensions: | 57.8 mm x 23.5 mm x 4.55 mm |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Interface Type: | UART/FIFO, USB 2 |
Manufacturer: | DLP Design |
Maximum Data Rate: | 480 Mb/s |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Channels / Ports: | 1 Port |
Operating Supply Current: | 75 mA |
Operating Supply Voltage: | 4 V to 5.5 V |
Product Category: | Interface Modules |
Product Type: | Interface Modules |
Product: | Adapters |
Subcategory: | Embedded Solutions |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4 V |
Type: | USB 2 to UART/FIFO |
ECCN | EAR99 |
Embedded | No |
Function | USB 2.0 to UART (RS232) Bridge |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Full Speed USB to High-Speed UART |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Royalty-Free Drivers, 2K EEPROM |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | FT2232H |
Вес, г | 19.48 |
Техническая документация
Datasheet
pdf, 292 КБ
Datasheet DLP-2232H
pdf, 296 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.