DLP-PMV, Power Management IC Development Tools Hands-Free Voltmeter

DLP-PMV, Power Management IC Development Tools Hands-Free Voltmeter
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 5-7 недель
4 890 руб.
1 шт. на сумму 4 890 руб.
Плати частями
от 1 224 руб. × 4 платежа
Номенклатурный номер: 8005064406
Артикул: DLP-PMV
Бренд: DLP Design

Описание

Engineering Development Tools\Power Management IC Development Tools
DLP-PMV Hands-Free Protometer® Voltmeter
DLP Design DLP-PMV Hands-Free Protometer® Voltmeter is a hands-free energy meter designed to reduce clutter in workbench areas. The device is ideal for use on solderless breadboards. The device's LCD display presents positive and negative voltage readings without having to reverse the connection to the circuit. DC measurements are calculated by an average value. AC measurements are determined by a root-mean-square (RMS) calculation.

Технические параметры

Brand: DLP Design
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 5 V
Manufacturer: DLP Design
Output Voltage: 60 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: Volt Meter
Type: Current & Voltage Meter

Техническая документация

Datasheet DLP-PMV
pdf, 127 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.