6N140A/883B, Logic Output Opto-couplers 4Ch 1500%CTR Hermetically sealed
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 280 руб.
от 10 шт. —
22 850 руб.
от 25 шт. —
22 320 руб.
1 шт.
на сумму 27 280 руб.
Плати частями
от 6 820 руб. × 4 платежа
от 6 820 руб. × 4 платежа
Описание
Unclassified
Оптоизолятор, выход Дарлингтона, 1500 В постоянного тока, 4 канала, 16 DIP
Технические параметры
Brand: | Broadcom/Avago |
Current Transfer Ratio: | 1500% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 1.6 mA |
Isolation Voltage: | 1500 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 40 mA |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Output Type: | Open Collector |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 200 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 100 us |
Series: | 6N140 |
Subcategory: | Optocouplers |
Type: | Inverter |
Vf - Forward Voltage: | 1.4 V |
Vr - Reverse Voltage: | 5 V |
Base Product Number | 6N140 -> |
Current - DC Forward (If) (Max) | 10mA |
Current - Output / Channel | 40mA |
Current Transfer Ratio (Min) | 200% @ 5mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 4 |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | Darlington |
Package | Box |
Package / Case | 16-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-DIP |
Turn On / Turn Off Time (Typ) | 2Вµs, 8Вµs |
Vce Saturation (Max) | 110mV |
Voltage - Forward (Vf) (Typ) | 1.4V |
Voltage - Isolation | 1500VDC |
Voltage - Output (Max) | 20V |
Вес, г | 16 |
Техническая документация
Datasheet 8302401EC
pdf, 1502 КБ