ACHS-7123-000E, Board Mount Current Sensors Hall Effect IC LF 30A 66 mV/A

Фото 1/2 ACHS-7123-000E, Board Mount Current Sensors Hall Effect IC LF 30A 66 mV/A
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.670 руб.
от 100 шт.573 руб.
от 200 шт.552.96 руб.
1 шт. на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
Номенклатурный номер: 8005066045
Артикул: ACHS-7123-000E
Бренд: Broadcom Limited

Описание

Sensors\Current Sensors\Board Mount Current Sensors
ACHS-712x Current Sensor ICs

Broadcom ACHS-712x Current Sensor ICs are a fully integrated Hall Effect-based isolated linear current sensor device family. These devices are designed for AC or DC current sensing in industrial, commercial, and communications systems. Each of the devices consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the Hall IC converts into a proportional voltage. The device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer.

Технические параметры

Brand: Broadcom/Avago
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 4.5 V to 5.5 V
Output Voltage: 6 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 4 us
Sensor Type: Current Sense
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Linear Current Sensor
Вес, г 1.71

Техническая документация

Datasheet
pdf, 725 КБ