ACNU-3430-500E, Logic Output Optocouplers Gate Drive Optocoupler

ACNU-3430-500E, Logic Output Optocouplers Gate Drive Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
1 840 руб.
от 10 шт.1 280 руб.
от 25 шт.1 170 руб.
от 100 шт.944.10 руб.
1 шт. на сумму 1 840 руб.
Плати частями
от 460 руб. × 4 платежа
Номенклатурный номер: 8005066059
Артикул: ACNU-3430-500E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACNU-3410 & ACNU-3430 Gate Drive Optocouplers
Broadcom ACNU-3410 and ACNU-3430 Gate Drive Optocouplers are designed for high voltage, space-constrained industrial applications including 600VAC motor drives and 1kVDC solar inverters. These Octocouplers are offered in an 11mm SSO-8 package featuring wide 11mm creepage and 10.5mm clearance. The high insulation voltage and compact package footprint of the ACNU-3410 and ACNU-3430 provide enhanced high voltage protection and signal isolation in tight spaces.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 10 ns
If - Forward Current: 10 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 5 A
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Rail-to-Rail
Package / Case: SO-8 Stretched
Pd - Power Dissipation: 550 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 150 ns
Rise Time: 20 ns
Series: ACNU-3430
Subcategory: Optocouplers
Type: Gate Drive Optocoupler
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V
Вес, г 0.67

Техническая документация

Datasheet ACNU-3430-500E
pdf, 1472 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»