ACNW3430-300E, Logic Output Optocouplers 5A Gate Drive Optocoupler

ACNW3430-300E, Logic Output Optocouplers 5A Gate Drive Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
1 840 руб.
от 10 шт.1 280 руб.
от 25 шт.1 120 руб.
от 84 шт.944.10 руб.
1 шт. на сумму 1 840 руб.
Плати частями
от 460 руб. × 4 платежа
Номенклатурный номер: 8005066065
Артикул: ACNW3430-300E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACPL-352J & ACNW3410/30 Gate Drive Optocouplers Broadcom ACPL-352J and ACNW3410/30 Gate Drive Optocouplers are designed for various industrial applications, including motor drives and power inverters. The devices have a superb common-mode transient immunity (CMTI) of up to 100kV/µs. This feature prevents erroneous gate driver failures in noisy environments. The Broadcom ACPL-352J and ACNW3410/30 support up to 5A rail-to-rail output current. This feature eliminates the need for an output buffer circuit for implementing cost-effective and power-efficient gate driver solutions.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: 42
Fall Time: 10 ns
If - Forward Current: 25 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 4 A
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: DIP-8
Packaging: Tube
Pd - Power Dissipation: 850 mW
Product Category: Logic Output Opto-couplers
Product Type: Logic Output Optocouplers
Rise Time: 20 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.45 V
Вес, г 4

Техническая документация

Datasheet
pdf, 1265 КБ
Datasheet ACNW3430-300E
pdf, 1309 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»