ACPL-339J-000E, Logic Output Optocouplers Marquise Plastic Optocoupler
![Фото 1/2 ACPL-339J-000E, Logic Output Optocouplers Marquise Plastic Optocoupler](https://static.chipdip.ru/lib/000/DOC044000467.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/881/DOC035881363.jpg)
2 030 руб.
от 10 шт. —
1 760 руб.
от 25 шт. —
1 170 руб.
от 90 шт. —
956.21 руб.
1 шт.
на сумму 2 030 руб.
Плати частями
от 509 руб. × 4 платежа
от 509 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACPL-33xJ Optocouplers Broadcom ACPL-33xJ Optocouplers are fully featured 2.5A/4.0A smart gate drive optocoupler devices capable of driving high-power MOSFET or IGBT directly. These devices feature rail-to-rail output with high current, integrated LED driver, active Miller clamp, high desaturation (DESAT) blanking current source, and Under Voltage Lock-Out (ULVO) feedback control circuit, providing complete cost-effective gate drive solutions for motor control and power inverter applications.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: | 45 |
Fall Time: | 40 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 5.5 A |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Rise Time: | 40 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.7 V |
Vr - Reverse Voltage: | 5 V |
Case | SO16 |
Insulation voltage | 5kV |
Kind of output | gate |
Manufacturer | BROADCOM(AVAGO) |
Mounting | SMD |
Number of channels | 2 |
Slew rate | 35kV/μs |
Type of optocoupler | optocoupler |
Вес, г | 0.6 |
Техническая документация
Datasheet
pdf, 821 КБ
Datasheet ACPL-339J-000E
pdf, 941 КБ