ACPL-34JT-000E, Logic Output Optocouplers Automotive 2.5A Gate Drive Optocoupler Integrated IGBT DESAT Overcurrent Sensing

ACPL-34JT-000E, Logic Output Optocouplers Automotive 2.5A Gate Drive Optocoupler Integrated IGBT DESAT Overcurrent Sensing
Изображения служат только для ознакомления,
см. техническую документацию
2 740 руб.
от 10 шт.1 890 руб.
от 25 шт.1 740 руб.
от 90 шт.1 457.30 руб.
1 шт. на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
Номенклатурный номер: 8005066099
Артикул: ACPL-34JT-000E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACPL-34JT IGBT Gate Drive Optocoupler
Broadcom ACPL-34JT IGBT Gate Drive Optocoupler with 2.5 Amp R²Coupler™ features fast propagation delay with excellent timing skew performance. Avago IGBT Gate Drive Optocoupler offers smart integrated features to protect the IGBT, including IGBT desaturation sensing with soft-shutdown protection, fault feedback, under voltage lockout, and feedback and active Miller current clamping.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 45
Fall Time: 50 ns
If - Forward Current: 20 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 2.5 A
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Photo IC
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 580 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Qualification: AEC-Q100
Rise Time: 60 ns
Series: ACPL-3
Subcategory: Optocouplers
Vf - Forward Voltage: 1.55 V
Vr - Reverse Voltage: 6 V
Вес, г 0.59

Техническая документация

Datasheet
pdf, 304 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»