ACPL-785J-000E, Optically Isolated Amplifiers Isolation Amplifier with Current Sensing

ACPL-785J-000E, Optically Isolated Amplifiers Isolation Amplifier with Current Sensing
Изображения служат только для ознакомления,
см. техническую документацию
2 200 руб.
от 10 шт.1 740 руб.
от 25 шт.1 450 руб.
от 90 шт.1 166.81 руб.
1 шт. на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
Номенклатурный номер: 8005066113
Артикул: ACPL-785J-000E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
Isolation Amplifier 1 Circuit 16-SO

Технические параметры

Amplifier Type: Isolation
Bandwidth: 30 kHz
Brand: Broadcom/Avago
CMRR - Common Mode Rejection Ratio: 140 dB
Factory Pack Quantity: Factory Pack Quantity: 45
Gain V/V: 7.938 V/V
If - Forward Current: 20 mA
Isolation Type: Optic
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 10.7 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: Analog to Digital Converter-ADC
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 200 mW
Product Category: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Product: Optically Isolated Amplifiers
Reference Voltage: 4 V
Series: ACPL-785J
Subcategory: Optocouplers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Vf - Forward Voltage: 2 V
Vos - Input Offset Voltage: 3 mV
-3db Bandwidth 30kHz
Amplifier Type Isolation
Base Product Number ACPL-785 ->
Current - Input Bias 350nA
Current - Output / Channel 20mA
Current - Supply 10.7mA
ECCN EAR99
HTSUS 8541.40.8000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 16-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SO
Voltage - Input Offset 3mV
Voltage - Supply, Single/Dual (В±) 4.5V ~ 5.5V
Вес, г 0.5

Техническая документация

Datasheet ACPL-785J-000E
pdf, 515 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем