ACPL-7900-500E, Optically Isolated Amplifiers Precision Iso-Amp
![ACPL-7900-500E, Optically Isolated Amplifiers Precision Iso-Amp](https://static.chipdip.ru/lib/171/DOC031171649.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 430 руб.
от 10 шт. —
940 руб.
от 100 шт. —
709 руб.
от 1000 шт. —
657.46 руб.
1 шт.
на сумму 1 430 руб.
Плати частями
от 359 руб. × 4 платежа
от 359 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
ACPL-790x Precision Isolation AmplifiersBroadcom ACPL-7900, ACPL-790A, and ACPL-790B precision isolation amplifiers are designed for current and voltage sensing in electronic power converters in applications including motor drives and renewable energy systems. The ACPL-7900 (±3% gain tolerance) and ACPL-790A (±1% gain tolerance) are recommended for general applications. The ACPL-790B (±0.5% gain tolerance) is ideal for high-precision applications.
Технические параметры
Amplifier Type: | Isolation |
Bandwidth: | 200 kHz |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Isolation Type: | Optic |
Manufacturer: | Broadcom Limited |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 13 mA |
Output Type: | Analog to Digital Converter-ADC |
Package / Case: | DIP-8 Gull Wing |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Product: | Optically Isolated Amplifiers |
Subcategory: | Optocouplers |
Вес, г | 1.4 |
Техническая документация
Datasheet
pdf, 1509 КБ