ACPL-C797-000E, Optically Isolated Amplifiers Isolated Sigma-Delta
![Фото 1/2 ACPL-C797-000E, Optically Isolated Amplifiers Isolated Sigma-Delta](https://static.chipdip.ru/lib/034/DOC028034376.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/980/DOC028980002.jpg)
1 370 руб.
от 25 шт. —
1 200 руб.
от 80 шт. —
769 руб.
1 шт.
на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
от 344 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
ACPL-C797x Sigma-Delta ModulatorsBroadcom ACPL-C797x Sigma-Delta Modulators are 1-bit, second-order modulators that convert an analog input signal into a high-speed data stream with galvanic isolation. These modulators operate at 3V to 5.5V wide supply range to provide a serial interface for data and clock. The ACPL-C797x modulators combined with optical coupling technology, offer high noise margins and excellent immunity against isolation-mode transients. The modulator data and on-chip sampling clock are encoded and transmitted across the isolation boundary to recover and decode into separate high-speed clock and data channels. The ACPL-C797x modulators feature ±200mV (full-scale ±320mV) differential inputs. These modulators are ideal for low-level signal sources in applications such as motor phase current measurements.
Технические параметры
Amplifier Type: | Isolation |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Isolation Type: | Optic |
Manufacturer: | Broadcom Limited |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 14 mA |
Package / Case: | SSO-8 |
Packaging: | Tube |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Product: | Optically Isolated Amplifiers |
Qualification: | AEC-Q100 |
Subcategory: | Optocouplers |
Architecture | Delta Sigma |
Input Signal Type | Single Ended |
Input Type | Voltage |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADCs | 1 |
Package Type | SSOP |
Pin Count | 8 |
Power Supply Type | Single |
Resolution | 1-bit |
Typical Single Supply Voltage | 3 to 5.5 V |
Техническая документация
Datasheet ACPL-C797-000E
pdf, 1216 КБ
Datasheet ACPL-C797-000E
pdf, 575 КБ