ACPL-C870-500E, Optically Isolated Amplifiers Precision Iso-Amp

ACPL-C870-500E, Optically Isolated Amplifiers Precision Iso-Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 910 руб.
от 10 шт.1 330 руб.
от 25 шт.1 280 руб.
от 100 шт.983.83 руб.
1 шт. на сумму 1 910 руб.
Плати частями
от 479 руб. × 4 платежа
Номенклатурный номер: 8005066149
Артикул: ACPL-C870-500E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
ACPL-C870/A/B Optically Isolated Voltage Sensors Broadcom ACPL-C870/ACPL-C87A/ACPL-C87B Optically Isolated Voltage Sensors are optical isolation amplifiers designed specifically for voltage sensing. The 2V input range and high 1GΩ input impedance makes these Broadcom devices well suited for isolated voltage sensing requirements in electronic power converters applications, including motor drives and renewable energy systems.

Технические параметры

Amplifier Type: Isolation
Bandwidth: 100 kHz
Brand: Broadcom/Avago
Factory Pack Quantity: 1000
Gain V/V: 1 V/V
Ib - Input Bias Current: 100 nA
If - Forward Current: 230 mA
Isolation Type: Optic
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 15 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Digital to Analog Converter-DAC
Package/Case: SSO-8
Product Category: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Product: Optically Isolated Amplifiers
Subcategory: Optocouplers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 9.9 mV
Вес, г 0.41

Техническая документация

Datasheet
pdf, 951 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»