ACPL-K33T-000E, MOSFET Output Optocouplers Automotive Optocoupler LF

ACPL-K33T-000E, MOSFET Output Optocouplers Automotive Optocoupler LF
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 10 шт.1 120 руб.
от 25 шт.989 руб.
от 80 шт.716.55 руб.
1 шт. на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
Номенклатурный номер: 8005066161
Артикул: ACPL-K33T-000E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\MOSFET Output Optocouplers
ACPL-K33T Automotive Optocoupler

Broadcom ACPL-K33T automotive optocouplers offer 2.5A peak output current and are designed for driving IGBTs and SiC power MOSFETs used in AC-DC and DC-DC converters. ACPL-K33T optocouplers contain an AIGaAs LED optically coupled to an integrated circuit with a power output stage. It features fast propagation delay and tight timing skew. The ACPL-K33T automotive optocouplers feature Avago R²Coupler™ isolation which provides the reinforced insulation needed for critical automotive and industrial applications.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 80
Fall Time: 15 ns
If - Forward Current: 20 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 2.5 A
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 15 V to 30 V
Output Type: Rail-to-Rail
Package / Case: SO-8 Stretched
Packaging: Tube
Pd - Power Dissipation: 550 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 120 ns
Qualification: AEC-Q100
Rise Time: 15 ns
Series: K33T
Subcategory: Optocouplers
Type: IGBT
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 6 V
Вес, г 2.05

Техническая документация

Datasheet
pdf, 1138 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»