ACPL-P340-000E, MOSFET Output Optocouplers Gate Drive Opto

Фото 1/2 ACPL-P340-000E, MOSFET Output Optocouplers Gate Drive Opto
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
от 10 шт.740 руб.
от 50 шт.663 руб.
от 100 шт.532.57 руб.
1 шт. на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
Номенклатурный номер: 8005066227
Артикул: ACPL-P340-000E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\MOSFET Output Optocouplers
IGBT Gate Drive Optocouplers
Broadcom IGBT Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Broadcom IGBT Gate Drive Optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 40 ns
If - Forward Current: 25 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 1 A
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: IGBT Collector
Package / Case: SO-6 Stretched
Packaging: Tube
Pd - Power Dissipation: 700 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 100 ns
Rise Time: 43 ns
Subcategory: Optocouplers
Type: IGBT Gate Driver Optocouplers
Vf - Forward Voltage: 1.55 V
Вес, г 0.49

Техническая документация

Datasheet ACPL-W340-560E
pdf, 481 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»