ACPL-P341-000E, MOSFET Output Optocouplers Gate Drive Opto
![ACPL-P341-000E, MOSFET Output Optocouplers Gate Drive Opto](https://static.chipdip.ru/lib/643/DOC027643578.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 10 шт. —
610 руб.
от 100 шт. —
379 руб.
от 200 шт. —
351.89 руб.
1 шт.
на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\MOSFET Output Optocouplers
IGBT Gate Drive OptocouplersBroadcom IGBT Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Broadcom IGBT Gate Drive Optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 40 ns |
If - Forward Current: | 25 mA |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 3 A |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | IGBT Collector |
Package / Case: | SO-6 Stretched |
Packaging: | Tube |
Pd - Power Dissipation: | 700 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 200 ns |
Rise Time: | 43 ns |
Subcategory: | Optocouplers |
Type: | IGBT Gate Driver Optocouplers |
Vf - Forward Voltage: | 1.55 V |
Approvals | CSA, UR |
Common Mode Transient Immunity (Min) | 35kV/Вµs |
Current - DC Forward (If) (Max) | 25mA |
Current - Output High, Low | 2.5A, 2.5A |
Current - Peak Output | 3A |
Manufacturer | Broadcom Limited |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package / Case | 6-SOIC(0.268", 6.80mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns |
Pulse Width Distortion (Max) | 70ns |
Rise / Fall Time (Typ) | 43ns, 40ns |
Standard Package | 100 |
Supplier Device Package | 6-SO Stretched |
Technology | Optical Coupling |
Voltage - Forward (Vf) (Typ) | 1.55V |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 15 V ~ 30 V |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 480 КБ