ACPL-P349-000E, Logic Output Optocouplers Gate Drv Optocoupler LF

ACPL-P349-000E, Logic Output Optocouplers Gate Drv Optocoupler LF
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 10 шт.920 руб.
от 50 шт.800 руб.
от 100 шт.677.82 руб.
1 шт. на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
Номенклатурный номер: 8005066237
Артикул: ACPL-P349-000E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACPL-x34x SiC/GaN MOSFETs and IGBT Optocouplers
Broadcom ACPL-x34x SiC/GaN MOSFETs and IGBT Gate Drive Optocouplers contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving Silicon Carbide/Gallium Nitride (SiC/GaN) MOSFETs and IGBTs used in power conversion applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving SiC/GaN MOSFET and IGBT.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 8 ns
If - Forward Current: 25 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 2.5 A
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 15 V to 30 V
Output Type: Integrated Photo IC
Package / Case: SO-6 Stretched
Packaging: Bulk
Pd - Power Dissipation: 550 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 110 ns
Rise Time: 8 ns
Series: P349
Subcategory: Optocouplers
Type: Gate Drive Optocoupler
Vf - Forward Voltage: 1.55 V
Vr - Reverse Voltage: 5 V
Вес, г 1.56

Техническая документация

Datasheet
pdf, 1113 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»